CTS 520N10DT16M3677 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.38 |
| Supply Voltage-Max | 2.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 520N10DT16M3677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.