CTS 520T20CT20M0000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.66 |
| Supply Voltage-Max | 2.94 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 520T20CT20M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.