Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CTS
535L24C01IA5
Datasheet
CTS
535L24C01IA5
Active
Clipped Sine Output Oscillator,
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Temperature-Compensated (TCXO)
Clipped Sine Output Oscillator,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Nom
3.3
Supply Voltage-Min
3.135
Supply Voltage-Max
3.465
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account