Sign in to ask questions about the CTS 6003-014-2300-E0C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 6003-014-2300-E0C1 technical specifications.
| Type | Ceramic Resonator |
| Resonance Frequency | 2300MHz |
| Frequency Tolerance | ±1% |
| Cage Code | 58756 |
| EU RoHS | No |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 6003-014-2300-E0C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.