
The CTS 625L3C012M00000 is a surface mount oscillator with a package case of CSMD and gold contact plating. It operates at a frequency of 12MHz with a stability of 50ppm. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It can supply up to 10mA of current at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V.
CTS 625L3C012M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 625 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3C012M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.