
Surface mount crystal oscillator operating at 7.3728 MHz with ±50 ppm frequency stability and 15 pF load capacitance. Features HCMOS output with 55% maximum symmetry, suitable for operation within a 2.97V to 3.63V supply range. Encased in a compact 4-pin SMD package measuring 2.5mm x 2mm x 1mm (Max), designed for surface mounting. Operates across a temperature range of -40°C to 85°C.
CTS 625L3I007M37280 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 7.3728MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 625L3I007M37280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.