
Surface mount crystal oscillator providing a stable 10MHz HCMOS output. Features a 15pF load capacitance and ±50ppm frequency stability across an operating temperature range of -40°C to 85°C. Operates from a 3.3V supply voltage with a maximum current draw of 15mA. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 625L3I010M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2mm |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 625 |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3I010M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
