CTS 625M3I025M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 2mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 625M3I025M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.