
16MHz General Purpose Oscillator, operating at 3.3V with a frequency stability of 50ppm. This surface mount device features a load capacitance of 15pF and operates across a temperature range of -40°C to +85°C. Maximum supply current is 10mA. The oscillator is housed in an SMD/SMT package with dimensions of 0.126" length, 0.098" width, and 0.047" height, supplied on tape and reel and is RoHS compliant.
CTS 632L3I016M00000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 632 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 632L3I016M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
