Sign in to ask questions about the CTS 632L3I020M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 632L3I020M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 632 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 632L3I020M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.