This 24MHz crystal oscillator from CTS features a frequency stability of 50ppm and is designed for surface mount applications. It operates from a 3.3V supply and has a maximum supply current of 15mA. The oscillator is RoHS compliant and is packaged in tape and reel for easy handling. The operating temperature range is from -40°C to 85°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 632L3I024M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 632 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 632L3I024M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.