
This crystal oscillator operates at a frequency of 40MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount applications and is packaged in a CSMD package. It is RoHS compliant and has a maximum supply current of 15mA and a maximum supply voltage of 3.63V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 632L3I040M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 632 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 632L3I040M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
