The 632 Series oscillator from CTS operates at a frequency of 30MHz with a stability of 50ppm. It features a gold contact plating and is designed for surface mount applications. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires an operating supply voltage of 1.8V and has a maximum supply current of 7mA.
CTS 632M3I030M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 632 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 632M3I030M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.