
This is a 4-pin crystal oscillator from CTS with a standard frequency of 66.666 MHz and a frequency stability of ±50 ppm. It has a load capacitance of 15 pF and a maximum symmetry of 55%. The oscillator operates between a minimum supply voltage of 1.62 V and a maximum supply voltage of 1.98 V, and a temperature range of -40°C to 85°C. It is a surface mount device with a ceramic package and a seated plane height of 1 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 632M3I066M66600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 632M3I066M66600 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 66.666MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 1.98V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 632M3I066M66600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.