This crystal oscillator from CTS operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. It is designed for surface mount applications and features a frequency stability of 50ppm. The oscillator is lead free and RoHS compliant, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 632N3I050M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 632 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 632N3I050M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.