CTS 636L3C014M74560 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3C014M74560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.