
Surface mount crystal oscillator with HCMOS/TTL output, operating at 50 MHz. Features 50ppm frequency stability and a 30pF load capacitance. Housed in a 5mm x 3.2mm CSMD package with gold contact plating. Operates from a 2.97V to 3.63V supply voltage with a maximum supply current of 25mA. This lead-free and RoHS compliant component is suitable for applications within a -20°C to 70°C temperature range.
Sign in to ask questions about the CTS 636L3C050M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 636L3C050M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 636 |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3C050M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
