
This 75MHz oscillator features a CSMD package and surface mount design. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator has a load capacitance of 15pF and is compatible with lead-free processes. It is packaged on a tape and reel for easy handling and storage.
CTS 636L3C075M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 75 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 636 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3C075M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
