0805 SMD Thick Film Chip Resistor offering 100mΩ resistance with a 5% tolerance. Features a 1/8W (125mW) power rating and operates across a temperature range of -55°C to +125°C. Constructed with two SMD/SMT terminations in a rectangular 0805 (2012 metric) case. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for surface mount applications.
Sign in to ask questions about the CTS 73L3R10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 73L3R10J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | 73L3 |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 73L3R10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
