
The 73L4R91J is a 910 milliohm, 5% tolerance, 250 milliwatt SMD/SMT chip resistor from CTS. It has a maximum operating temperature range of -55°C to 125°C and is packaged in a 1206 case code. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
CTS 73L4R91J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | 73L4 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 73L4R91J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
