
SMD/SMT chip resistor with 200mΩ resistance and 5% tolerance. Features a 1W maximum power dissipation and a 2512 case code (6.3mm length x 3.2mm width x 0.56mm height). Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component utilizes thick film technology.
CTS 73L7R20J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | 73L7 |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.