
The 73M2R005F is a 5mR 1% 2W SMD/SMT chip resistor from CTS. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case, measuring 1.2mm in height, 3.5mm in width, and 6.4mm in length. It is lead free and RoHS compliant, with a packaging quantity of 1000 units per reel.
Sign in to ask questions about the CTS 73M2R005F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 73M2R005F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6435 |
| Package/Case | 2512 |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | 73M2 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 73M2R005F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.