Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 740X043124JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0302 |
| Case Size per Element | 0201 |
| Package Type | SMD |
| Package/Case | 0302(2 X 0201) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 0.8 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.35 |
| Resistance Value | 120KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 12.5V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100020 |
| Schedule B | 8533100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 740X043124JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.