
Isolated resistor network, 4 elements, 10kΩ resistance, 5% tolerance, 25V voltage rating, and 62.5mW power per element. Features thick film technology, surface mount termination, and a 0402 package size. Operates from -55°C to 125°C with 200ppm/°C TCR. Lead-free and RoHS compliant.
CTS 741C083103JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0804 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083103JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.