
Isolated resistor network featuring 4 elements, each rated at 120 Ohms with a 5% tolerance. This surface mount component, housed in a 0402 package, offers a power rating of 62.5mW per element and a DC rated voltage of 25V. Constructed with metal glaze/thick film technology, it operates across a temperature range of -55°C to 125°C and is RoHS compliant. The 0402 package dimensions are 0.079 inches (length) x 0.039 inches (width) x 0.02 inches (height), with a terminal pitch of 0.5mm.
Sign in to ask questions about the CTS 741C083121JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 741C083121JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083121JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.