Isolated resistor network featuring thick film technology and a 0408 chip package. This surface mount component offers four isolated resistors, each rated at 62.5mW with a resistance of 330 Ohms and a 5% tolerance. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 25V and is RoHS compliant. The molded package has a terminal pitch of 0.5mm and concave terminations.
Sign in to ask questions about the CTS 741C083331JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 741C083331JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083331JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
