Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Sign in to ask questions about the CTS 741C08349R9FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 741C08349R9FP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C08349R9FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.