
Surface mount resistor network featuring 2 isolated resistors, each with 100 ohms resistance and 5% tolerance. Designed for 25V DC rated voltage, this component offers a power rating of 62.5mW per element. Encased in a 0402 package with a 0.65mm terminal pitch, it operates across a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
CTS 741X043101JP technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X043101JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
