This isolated resistor network from CTS features a single element with a resistance of 100k Ohms and a tolerance of 5%. It has a package height of 0.35mm and is compliant with ROHS standards. The network operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |