
Surface mount resistor array featuring four isolated 10kΩ thick film elements, each with 62.5mW power dissipation. This 0402 package component offers a 5% resistance tolerance and a 25V DC working voltage. Operating across a -55°C to 125°C temperature range, it boasts tin, matte contact plating and is lead-free and RoHS compliant.
CTS 741X083103JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083103JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.