The 741X083471JP is a 4-channel isolated resistor network with a resistance of 470 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. This component is RoHS compliant and is packaged in a tape and reel format with 10,000 units per package.
CTS 741X083471JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.