The 741X163121JP is an 8-resistor isolated surface mount network with a resistance of 120 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is packaged in a 0402 case. The network is RoHS compliant and is available in quantities of 5000 units per reel. The resistors are plated with tin and have a matte finish. The network is designed for surface mount applications and has a terminal pitch of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |