The 741X163181JP is an isolated resistor network from CTS, featuring 8 resistors in a 0402 package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The network has a power per element of 504mW and a resistance of 180R with a tolerance of 5%. It is available in a tape and reel packaging with 5000 units per package.
CTS 741X163181JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 504mW |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163181JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.