
Thick film resistor array with 330 Ohm resistance and 5% tolerance. Features 16 terminals in a 1506 case size, with individual elements in 0602 size and a 0.5mm terminal pitch. Operating temperature range from -55°C to 125°C, with a maximum voltage rating of 25V. Surface mountable with convex termination and a rectangular package shape.
CTS 741X163331JP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1506 |
| Case Size per Element | 0602 |
| Package Type | SMD |
| Package/Case | 1506(8 X 0602) |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 3.95 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.45 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.1 |
| Resistance Value | 330Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 25V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100057 |
| Schedule B | 8533100057 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 741X163331JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.