
Surface mount resistor array featuring two isolated 100 Ohm thick film elements. This component is housed in a 0603 package with a 0.8mm terminal pitch and tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it offers a 50V voltage rating and 63mW total power dissipation. The RoHS compliant design ensures lead-free construction.
Sign in to ask questions about the CTS 742C043101JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 742C043101JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043101JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.