
Surface mount resistor network featuring two isolated 1kΩ thick film elements. This molded component offers a 5% tolerance and 50V voltage rating, with a power dissipation of 63mW (62.5mW per element). The 0603 case code provides a compact footprint with a 0.8mm terminal pitch and concave tin-matte plated terminations. Operating across a wide temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
CTS 742C043102JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043102JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.