Surface mount resistor network featuring two isolated 10kΩ elements with 5% tolerance. This component is housed in a 0603 package, measuring 0.063 inches in length and width, with a height of 0.028 inches. It offers a power dissipation of 63mW, with 62.5mW per element, and operates within a temperature range of -55°C to 125°C. Terminations are SMD/SMT with tin, matte plating, and the device supports a working voltage of 50V. This lead-free and RoHS compliant component is supplied on tape and reel.
CTS 742C043103JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043103JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.