
Res Thick Film Array 100K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
CTS 742C043104JPTR technical specifications.
| Package/Case | 0606 |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043104JPTR to view detailed technical specifications.
No datasheet is available for this part.
