
This isolated resistor network features a 2-element configuration with a resistance value of 2.2kR and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a 0603 case and is available on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
CTS 742C043222JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043222JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.