The 742C043471JP is an isolated resistor network from CTS, featuring a 2-element configuration with a resistance of 470 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a molded case with a terminal pitch of 0.8mm and a termination type of concave. It is compliant with RoHS regulations and is available in tape and reel packaging.
CTS 742C043471JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.