Surface mount resistor array featuring two isolated 4.7kR elements with 5% tolerance. This 0603 package component offers a power dissipation of 63mW total and 62.5mW per element, operating from -55°C to 125°C. Tin, matte contact plating and lead-free, RoHS compliant construction ensure reliable performance. Designed for surface mounting with a 0.8mm terminal pitch, it supports a working voltage of 50V.
CTS 742C043472JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043472JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.