Thick film resistor array featuring isolated circuit type with two 47k Ohm elements, each rated at 62.5mW power dissipation. This surface mount component offers a 5% tolerance and a temperature coefficient of ±200ppm/°C, operating across a -55°C to 125°C range. The 0603 package, with dimensions of 0.063 x 0.063 inches, utilizes tin-matte contact plating and is supplied in tape and reel packaging. Designed for 50V working voltage, this RoHS compliant component is suitable for demanding electronic applications.
CTS 742C043473JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043473JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.