Res Thick Film Array 680 Ohm 5% 1/8W ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Paper T/R
CTS 742C043681JP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 126mW |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043681JP to view detailed technical specifications.
No datasheet is available for this part.