Isolated resistor network featuring 4 elements, each rated at 10k Ohm with 1% tolerance and 1/4W power dissipation. This thick film array operates within a -55°C to 125°C temperature range, offering a working voltage of 50V. The component is housed in a molded 1206 (3216 Metric) surface mount package with concave tin-matte terminations, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Working Voltage | 50V |
| RoHS | Compliant |
