Surface mount resistor array featuring 4 isolated elements, each with a 10 Ohm resistance and 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case, measuring 3.2mm in length and 1.6mm in depth. It offers a power dissipation of 63mW total, with 62.5mW per element, and operates across a temperature range of -55°C to 125°C. Tin, matte contact plating and concave terminations ensure reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 742C083100JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083100JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.