
Surface mount resistor network featuring 4 isolated elements, each with 1kΩ resistance and 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case, measuring 3.2mm in length, 1.6mm in depth, and 600µm in thickness, with a terminal pitch of 0.8mm. Rated for 50V DC, it offers a power rating of 62.5mW per element and operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, this component utilizes concave terminations.
CTS 742C083102JTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C083102JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.