
Surface mount resistor network featuring isolated circuit configuration with four elements. This thick film component offers 100 kΩ resistance per element, a power rating of 62.5 mW per element (250 mW total), and a 5% tolerance. Operating across a wide temperature range of -55°C to 125°C, it supports a working voltage of 50V and is packaged in a 0603 chip size. The component is RoHS compliant and utilizes tin matte contact plating.
CTS 742C083104JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083104JP to view detailed technical specifications.
No datasheet is available for this part.