This isolated 4-resistor network features a resistance of 1.2kR with a tolerance of 5%. It is available in a 0603 package and is designed for surface mount applications. The resistors are lead free and RoHS compliant. The operating temperature range is from -55°C to 125°C.
CTS 742C083122JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083122JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.