
Surface mount resistor array featuring 4 isolated resistors, each with a 120kR resistance and 5% tolerance. This thick film technology component is housed in a 1206 (3216 metric) case code with a 0.8mm terminal pitch. It offers a power rating of 62.5mW per element and a DC rated voltage of 50V, operating across a temperature range of -55°C to 125°C. The component measures 1.6mm in depth, 0.028 inches in height, and 0.126 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 742C083124JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 120kR |
| RoHS Compliant | No |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C083124JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
