
Surface mount thick film resistor array featuring isolated circuitry with four 15 Ohm elements, each rated at 62.5mW. This 8-pin component, packaged in a 1206 (3216 metric) case with 0603 individual element sizes, offers a 5% tolerance and a temperature coefficient of ±200ppm/°C. It operates across a -55°C to 125°C temperature range with tin, matte contact plating and concave terminations. The array is supplied on tape and reel, is RoHS compliant, and has a terminal pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 742C083150JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083150JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
